Coilcraft MSD1278T-103MLD

General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1278T-103MLD.

Farnell

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-72.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.058Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R
Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 2.7A 0.058Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.4A 0.058Ohm DCR 2019 T/R
Murata Power Solutions82102C
Inductor Power Wirewound 1uH 20% 10KHz 18Q-Factor 2A 0.058Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft MSD1278T-103MLD provided by its distributors.

General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4848
Power inductor, coupled, high temp, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 17MHz 58mOhm 10muH
功率电感, 10uH, 3.62A, 20%, 17MHZ;
INDUCTOR, 10UH, 3.62A, 20%, PWR, 17MHZ; Product Range: MSD1278T Series; Inductance, Parallel: 10µH; RMS Current - Parallel: 2.56A; Saturation Current - Parallel: 8.8A; Coupled Inductor Case: 12.3mm x 12.3mm x 7.8mm; DC Resistance Max - Parallel: 0.029ohm; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSD1278T103MLD