What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DFE252012F-1R5M=P2

Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 2.7A 0.058Ohm DCR 1008 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012F-1R5M=P2.

IHS

Datasheet1 page10 years ago

HQonline

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+31.62%

CAD Models

Download Murata DFE252012F-1R5M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENMDMK4040T1R5MM
Inductor Power Wirewound 1.5uH 20% 1MHz Metal 3.2A 0.065Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.5A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.1A 0.082Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 2.5A 0.072Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Ferrite 2.3A 74mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.4A 0.072Ohm DCR 1008 Standard

Descriptions

Descriptions of Murata DFE252012F-1R5M=P2 provided by its distributors.

Inductor Power Chip Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 2.7A 0.058Ohm DCR 1008 T/R
1.5 H Shielded Drum Core, Wirewound Inductor 2.7 A 58mOhm Max 1008 (2520 Metric)
FIXED IND 1.5UH 2.7A 0.058OHM SM
FIXED IND 1.5UH 2.7A 58 MOHM SMD
DFE252012F 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1.5muH
1MHz 3.8A 2.7A 1.5¦ÌH 58m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
2.7A 1.5uH ±20% 3.8A 1008 Power Inductors ROHS
INDUC WOUND FIX 1.5UH 30% 1008 R-INDUCTO
Inductor, 1.5Uh, 2.7A, 20%, Wirewound; Inductance:1.5Μh; Rms Current (Irms):2.7A; Inductor Construction:Wirewound; Saturation Current (Isat):3.8A; Product Range:Dfe252012F Series; Power Inductor Case:2.5Mm X 2Mm X 1.2Mm; Dc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE252012F-1R5M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012F-1R5MP2
  • DFE252012F1R5MP2