Coilcraft MSD1260T-333MLB

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSD1260T-333MLB01Cut Tape
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1260T-333MLB.

IHS

Datasheet3 pages5 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 177.6mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.1164Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSD1260T-333MLB provided by its distributors.

General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Power inductor, coupled, high temp, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 33UH,2.32A,20%,12.4MHZ; Product Range: -; Inductance, Parallel: 33µH; RMS Current - Parallel: 1.64A; Saturation Current - Parallel: 3.3A; Coupled Inductor Case: 12.3mm x 12.3mm x 6mm; DC Resistance Max - Parall
INDUCTOR, PWR, 33UH,2.32A,20%,12.4MHZ; Product Range:Coilcraft - MSD1260T Series; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.134ohm; DC Current Rating:2.32A; Self Resonant Frequency (Min):12.4MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSD1260T333MLB