Coilcraft MSD1260-472MLD

General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD1260-472MLD.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-58.13%

CAD Models

Download Coilcraft MSD1260-472MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 21Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR Blister T/R
Inductor Power Chip Unshielded Wirewound 3.3uH 20% 1MHz Ferrite 2.9A 0.0504Ohm DCR 2220 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 36mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft MSD1260-472MLD provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 2 Element, Ferrite-Core, SMD, 0505
Power inductor, coupled, 10/20% tol, SMT, RoHS
RoHS Compliant DATA LINE FILTER Contains Lead 8504.50.80.00 Fixed Inductor 85C 0.036Ohm 4.7muH 20%
INDUCTOR, 4.7UH, 4.47A, 20%, PWR, 32MHZ; Product Range:MSD1260 Series; Inductance, Parallel:4.7µH; RMS Current - Parallel:3.16A; Saturation Current - Parallel:10.3A; Coupled Inductor Case:12.3mm x 12.3mm x 6mm; DC Resistance Max - RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc