Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1260-180M

Inductor Power Shielded Wirewound 18uH 20% 1KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-180M.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.44%

CAD Models

Download Bourns SRR1260-180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz 24Q-Factor Ferrite 4.8A 0.035Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 18uH 20% 100KHz 25Q-Factor Ferrite 3.85A 0.043Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.2A 0.04Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.2A 0.0656Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260-180M provided by its distributors.

Inductor Power Shielded Wirewound 18uH 20% 1KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Ind Pwr Shld 18Uh 20% 100Khz 28 Ferrite Rohs Compliant: Yes
INDUCTOR, SHIELDED, 18UH, 3.9A, SMD; Inductance:18µH; RMS Current (Irms):4.2A; Inductor Construction:Shielded; Saturation Current (Isat):3.9A; Product Range:SRR1260 Series; DC Resistance Max:0.036ohm; Inductance Toleranc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-180M.