Coilcraft MOS6020-222MLB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MOS6020-222MLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.865
Stock
40,029
53,844
Authorized Distributors
0
4
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.5A 0.035Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 2.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 5.5A T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.8A 0.0435Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 2.04A 0.0313Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MOS6020-222MLB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MOS6020 SMT Power 2.2 uH 20 % 4.1 A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc