Coilcraft MLC1565-732MLC

General Purpose Inductor, 7.3uH, 20%, 1 Element, Iron-Core, SMD, 5552
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1565-732MLC.

Farnell

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 6.8uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 19A T/R
Wurth Elektronik744750530068
INDUCTOR, POWER, 6.8UH, 10.7A, 5.3MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
POWER INDUCTOR, SHIELDED, 20% TO / 6.8 µH Shielded Inductor 18.5 A 8.9mOhm Max Nonstandard
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 4539
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 4A 0.0762Ohm DCR 2020 T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MLC1565-732MLC provided by its distributors.

General Purpose Inductor, 7.3uH, 20%, 1 Element, Iron-Core, SMD, 5552
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 MLC12xx Series, 7.3 H, 20%, Shielded, 7.3 ohm, 12.01 A RoHS Compliant: Yes
功率电感, 7.3uH, 12.01A, 20%, 29MHZ;
INDUCTOR, 7.3UH, 12.01A, 20%, PWR, 29MHZ; Inductance: 7.3µH; RMS Current (Irms): 12.01A; Inductor Construction: Shielded; Saturation Current (Isat): 8.6A; Product Range: MLC12xx Series; Power Inductor Case: 13.8mm x 13.2mm x 6.5mm; DC Resistance Max: 7.3ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 29MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc