Coilcraft MLC1555-302MLB

General Purpose Inductor, 3uH, 20%, 1 Element, Iron-Core, SMD, 5452
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMLC1555-302MLB01Cut Tape
8h
Summit ElectronicsMLC1555-302MLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1555-302MLB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.335
Stock
1
94,578
Authorized Distributors
1
2
Inductance
3 µH
3 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.47 mΩ
4.47 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik744750230030
FIXED IND 3UH 7.6A 8.5 MOHM TH
Ind Power Shielded Wirewound 3.3uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 28A T/R
Wurth Elektronik7443330330
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 3.3 UH
General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552
CoilcraftSPT44H-282MLD
General Purpose Inductor, 2.8uH, 20%, 1 Element, Powered Iron-Core, SMD, 6666
General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 5552

Descriptions

Descriptions of Coilcraft MLC1555-302MLB provided by its distributors.

General Purpose Inductor, 3uH, 20%, 1 Element, Iron-Core, SMD, 5452
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 3UH, 15.6A, 20%,42MHZ
INDUCTOR, PWR, 3UH, 15.6A, 20%,42MHZ; Product Range:COILCRAFT - MLC12XX Series; Inductance:3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3ohm; RMS Current (Irms):15.6A; Saturation Current (Isat):18.1A; Case Dimensions:13.8mm x 13.2mm x 5.6mm; DC Current Rating:15.6A; Inductor Case Style:SMD; Self Resonant Frequency (Min):42MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc