
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS6235-123MRC | 5,208 | 1 | Tape & Reel (7 in.) | 2h | |||||||
| DigiKey Marketplace | 2457-LPS6235-123MRC-ND | 2,083 | 1 | Strip | ||||||||
| Farnell | LPS6235-123MRC | 0 | 1 | Cut Tape | 5h | |||||||
| Mouser | 994-LPS6235-123MRC | 1,457 | 1 | Tape & Reel | ||||||||
| Anlinkda | LPS6235-123MRC | 38,266 | 4h |
Download datasheets and manufacturer documentation for Coilcraft LPS6235-123MRC.
Download Coilcraft LPS6235-123MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft LPS6235-123MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPS6235-123MRC.