
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey Marketplace | 4652-LPS3015-102MRC-ND | 2,414 | 1 | Strip | ||||||||
| Coilcraft Direct | LPS3015-102MRC | 0 | 1 | Tape & Reel (7 in.) | 17h | |||||||
| Farnell | LPS3015-102MRC | 1,000 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | LPS3015-102MRC | 1,000 | 1 | Cut Tape | 16h | |||||||
| Mouser | 994-LPS3015-102MRC | 894 | 1 | Tape & Reel |
Download Coilcraft LPS3015-102MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft LPS3015-102MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: