Coilcraft GA3095-ALB

RF inductor, air core, for Freescale MRF6V, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft GA3095-ALB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.788
Stock
6,549
17,223
Authorized Distributors
2
4
Inductance
17.5 nH
17.5 nH
Tolerance
5 %
5 %
Current Rating
-
7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2 mΩ
2 mΩ
Q Factor
115
115
Test Frequency
150 MHz
150 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

CoilcraftB06TJLC
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2718
Ind RF Unshielded 17.5nH 5% 150MHz 100Q-Factor Air 3.5A T/R
CoilcraftB06TJLB
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2718
API Delevan4426-6
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2712
API Delevan4426R-6
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2712
Wurth Elektronik744914117
Air Core Inductor, 17.5Nh, 2.2Ghz, 4A Rohs Compliant: Yes |Würth Elektronik 744914117

Descriptions

Descriptions of Coilcraft GA3095-ALB provided by its distributors.

RF inductor, air core, for Freescale MRF6V, 5% tol, SMT, RoHS
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2322
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 2.2GHz 2mOhm 17.5nH
150MHz 2.2GHz 140 17.5nH 2m¦¸ ¡À5% 5.84mm*5.84mm*5.59mm
INDUCTOR, 17.5NH, 5%, 2.2GHZ, AIR CORE; Inductance:17.5nH; RMS Current (Irms):7A; Product Range:GA3095-AL Series; Inductance Tolerance:± 5%; Air Core Inductor Case:5.59mm x 5.84mm x 4.95mm; DC Resistance Max:0.002ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA3095ALB