
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | GA3095-ALC | 10,330 | 1 | Tape & Reel (7 in.) | 13h | |||||||
| element14 APAC | GA3095-ALC | 175 | 1 | Cut Tape | 11h | |||||||
| Farnell | GA3095-ALC | 175 | 1 | Cut Tape | 22h | |||||||
| Mouser | 994-GA3095-ALC | 842 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | GA3095-ALC | 566 | 1 | Tape & Reel | 1d |
Download Coilcraft GA3095-ALC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft GA3095-ALC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: