Bourns SRP5030T-R33M

General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-R33M.

Master Electronics

Datasheet4 pages8 years ago
Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.11%

CAD Models

Download Bourns SRP5030T-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 14A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 18A 0.0034Ohm DCR T/R
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Bourns SRP5030T-R33M provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded/Molded Wirewound 0.33uH 20% 100KHz Powdered Iron 14A 0.005Ohm DCR 2020 T/R
INDUCTOR, 0.33UH, 20%, 14A, POWER; Inductance: 330nH; RMS Current (Irms): 14A; Inductor Construction: Shielded; Saturation Current (Isat): 18A; Product Range: SRP5030T Series; Power Inductor Case: 5.7mm x 5.2mm x 2.8mm; DC Res

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.