Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XPL2010-331MLC

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XPL2010-331MLC.

IHS

Datasheet2 pages3 years ago

Newark

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-14
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Coilcraft XPL2010-331MLC provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 309MHz 35mOhm 330nH
FIXED IND 330NH 2.6A 35MOHM SMD
INDUCTOR, 330NH, 2.6A, 20%, PWR, 309MHZ; Inductance:330nH; RMS Current (Irms):2.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:XPL2010 Series; Power Inductor Case:2mm x 1.9mm x 1mm; DC Resistance Max:0.035ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Self Resonant Frequency Min:309MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc