Coilcraft EPL2014-152MLB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2014-152MLB.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-9.93%

CAD Models

Download Coilcraft EPL2014-152MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
Stock
3,312
22,787
Authorized Distributors
2
2
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
86 mΩ
86 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENMDMK4040T1R5MF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.3A 0.065Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.6A 0.079Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.38A 0.0732Ohm DCR 1515 T/R
TAIYO YUDENNRV2010T1R5MGFV
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.35A 0.12Ohm DCR Automotive T/R
TAIYO YUDENNRV2010T1R5MGF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.45A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.7A 0.11Ohm DCR T/R

Descriptions

Descriptions of Coilcraft EPL2014-152MLB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 EPL2014 Series, 1.5 H, 20%, Shielded, 0.086 ohm, 1.86 A RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc