Coilcraft EPL2010-123MLB

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellEPL2010-123MLB01Cut Tape
16h
Nexxon Inc. (USA)EPL2010-123MLBContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-123MLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.3
Stock
0
3,160
Authorized Distributors
1
1
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.12 Ω
1.12 Ω
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 2.4A 0.063Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 0.76A 0.35Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 14Q-Factor Ferrite 6.3A 0.022Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR T/R

Descriptions

Descriptions of Coilcraft EPL2010-123MLB provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 12UH, 0.48A,20%,32MHZ; Product Range:COILCRAFT - EPL2010 Series; Inductance:12µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1.12ohm; RMS Current (Irms):480mA; Saturation Current (Isat):150mA; Case Dimensions:2mm x 2mm x 1.05mm; DC Current Rating:480mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):32MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc