Coilcraft DR0810-823L

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-823L.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Jameco

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Ind RF Choke Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08NB820K
Ind Power 82uH 10% 2.52MHz 35Q-Factor Ferrite 900mA RDL Bulk
Wurth Elektronik744772820
Power Choke Unshielded Wirewound 82uH 10% 1KHz Ferrite 1.45A 0.16Ohm DCR RDL Tray

Descriptions

Descriptions of Coilcraft DR0810-823L provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
Power Inductor 82uH 2200mA 200mOhm Radial Vertical
Power inductor, 10/20% tol, RoHS
INDUCTOR, 82UH, 1.7A, 10%, POWER; Product Range:DR0810 Series; Inductance:82µH; RMS Current (Irms):2.2A; Saturation Current (Isat):1.7A; DC Resistance Max:0.2ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc