Coilcraft DR0810-223L

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-223L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-85.75%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 46mOhm DCR 4949 T/R
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
Ind Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
TAIYO YUDENNR10050T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.5A 0.0585Ohm DCR T/R
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DR0810-223L provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 125C 14MHz 46mOhm 22muH
Power inductor, 10/20% tol, RoHS
INDUCTOR, 22UH, 3.4A, 10%, POWER; Product Range:DR0810 Series; Inductance:22µH; RMS Current (Irms):4.6A; Saturation Current (Isat):3.4A; DC Resistance Max:0.046ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc