Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM5022-220M-RC

Ind Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R

$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022-220M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-35.22%

CAD Models

Download Bourns PM5022-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.524
Stock
43,511
61,680
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
-
3.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
22
22
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 4.3A 0.0386Ohm DCR T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R
TAIYO YUDENNS10145T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 2.55A 0.0624Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R

Descriptions

Descriptions of Bourns PM5022-220M-RC provided by its distributors.

Ind Power Bobbin Core 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Inductor, 22Uh, 3.6Arms, 20%, 13Mhz; Ind |Bourns Jw Miller PM5022-220M-RC
INDUCTOR, UN-SHIELDED, 22UH, 6.7A, SMD; Inductance: 22µH; RMS Current (Irms): 3.6A; Inductor Construction: Unshielded; Saturation Current (Isat): 6.7A; Product Range: PM5022 Series; Power Inductor Case: 18.3mm x 14mm x 6.6mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022-220M-RC.