Coilcraft DR0810-105L

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-105L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 1000uH 10% 1KHz Ferrite 0.4A 2.2Ohm DCR AXL
Ind 1000.00 Uh 0.180 A 2200.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-05-102K
CoilcraftRFB0810-102L
GENERAL PURPOSE INDUCTOR RoHS Compliant WIRE RADIAL Fixed Inductor 85C 2MHz 2.2Ohm 1mH
CoilcraftRFB1010-102L
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 2MHz 2.2Ohm 1mH
Inductor Power Wirewound 1000uH 10% 252KHz 40Q-Factor Ferrite 0.42A 2.1Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DR0810-105L provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
INDUCTOR, 1MH, 0.5A, 10%, POWER; Product Range:DR0810 Series; Inductance:1mH; RMS Current (Irms):550mA; Saturation Current (Isat):500mA; DC Resistance Max:2.2ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc