Coilcraft DO5022P-683MLB

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Obsolete

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeDO5022P-683MLBContact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5022P-683MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.69
Stock
1
31,432
Authorized Distributors
0
5
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO5022P-683MLB provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Power inductor, 20% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5022P683MLB