
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO5022P-334MLD | 288 | 1 | Tape & Reel (13 in.) | 18h | |||||||
| Farnell | DO5022P-334MLD | 73 | 1 | Cut Tape | 3h | |||||||
| element14 APAC | DO5022P-334MLD | 73 | 1 | Cut Tape | 16h | |||||||
| Mouser | 994-DO5022P-334MLD | 867 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | DO5022P-334MLD | 6,000 | 1 | Tape & Reel | 1d |
Download Coilcraft DO5022P-334MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft DO5022P-334MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: