Coilcraft DO5010H-392MLB

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-392MLB.

IHS

Datasheet2 pages4 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RoHS Compliant 2012 Ferrite Surface Mount fixed air core inductor 100kHz 10mOhm 3.9muH 20%
Ind Power Shielded Wirewound 3.9uH 20% 100KHz Iron 9A T/R
SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Bourns5230-RC
Ind Hash Choke Wirewound 4uH 20% 7.96MHz Ferrite 8A AXL Bag

Descriptions

Descriptions of Coilcraft DO5010H-392MLB provided by its distributors.

General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, PWR, 3.9UH, 9A, 20%, 55MHZ
INDUCTOR, PWR, 3.9UH, 9A, 20%, 55MHZ; Product Range:COILCRAFT - DO5010H Series; Inductance:3.9µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.01ohm; RMS Current (Irms):9A; Saturation Current (Isat):15A; Case Dimensions:18.03mm x 15.24mm x 8mm; DC Current Rating:9A; Inductor Case Style:SMD; Self Resonant Frequency (Min):55MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H392MLB