Coilcraft DO3316T-472MLD

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316T-472MLD.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-0.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Ind Power Wirewound 4.7uH 20% 100KHz 6A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239

Descriptions

Descriptions of Coilcraft DO3316T-472MLD provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Power inductor, high temp, 20% tol, SMT, RoHS
INDUCTOR, 4.7UH, 4.8A, 20%, PWR, 50MHZ; Inductance:4.7µH; RMS Current (Irms):4.8A; Inductor Construction:Unshielded; Saturation Current (Isat):5.4A; Product Range:DO3316T Series; Power Inductor Case:13.21mm x 9.91mm x 6.35mm; DC Resistance Max:0.018ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Self Resonant Frequency Min:50MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316T472MLD