Coilcraft DO3316P-683MLD

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-683MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-72.70%

CAD Models

Download Coilcraft DO3316P-683MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.55
Stock
36,602
0
Authorized Distributors
4
4
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.8A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 770mA 210mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft DO3316P-683MLD provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Surface Mount Power Inductor, DO3316P Series, 68 H, 20%, Unshielded, 0.2 ohm, 1.5 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
FIXED IND 68UH 1.5A 200 MOHM SMD
FIXED IND 68UH 1.5A 200MOHM SM
SMT Power Inductors - DO3316P Series
电感, 68UH, 1.5A, 20%, 10MHZ, 整卷;
INDUCTOR, 68UH, 1.5A, 20%,10MHZ, REEL; Inductance: 68µH; RMS Current (Irms): 1.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.4A; Product Range: -; Power Inductor Case: 12.95mm x 9.4mm x 5.21mm; DC Resista

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P683MLD