
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO3316P-332MLD | 1,002 | 1 | Tape & Reel (13 in.) | 13h | |||||||
| DigiKey Marketplace | 2457-DO3316P-332MLD-ND | 401 | 1 | Strip | ||||||||
| element14 APAC | DO3316P-332MLD | 441 | 1 | Cut Tape | 12h | |||||||
| Farnell | DO3316P-332MLD | 441 | 1 | Cut Tape | 22h | |||||||
| Mouser | 994-DO3316P-332MLD | 210 | 1 | Tape & Reel |
Download Coilcraft DO3316P-332MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Coilcraft DO3316P-332MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: