Coilcraft RFB0807-3R3L

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft RFB0807-3R3L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftDR0608-332L
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
Power Inductors - SMD FIXED IND 3.3UH 6.4A 15 MOHM SMD
Ind Power Wirewound 3.3uH 20% 100KHz 6.2A T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 5.4A 0.015Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 5040 T/R
TAIYO YUDENBRC2016T3R3M
Inductor PowerChip Wirewound 3.3uH 20% 100KHz Ferrite 0.68A 0.286Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft RFB0807-3R3L provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 40MHz 17mOhm 3.3muH
Power inductor, 10% tol, RoHS
INDUCTOR, 3.3UH, 5A, 20%, POWER; Product Range:RFB0807 Series; Inductance:3.3µH; RMS Current (Irms):5.97A; Saturation Current (Isat):5A; DC Resistance Max:0.017ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc