Coilcraft DO3316P-154MLB

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-154MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 1.025
Stock
2,596
290,150
Authorized Distributors
0
4
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Wirewound 150uH 20% 100KHz 1.3A 400mOhm DCR T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 550mA 408mOhm DCR Blister T/R
TAIYO YUDENNS10145T151MNA
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.94A 0.41Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1A 490mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.8A 0.38Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Coilcraft DO3316P-154MLB provided by its distributors.

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 6MHz 400mOhm 150muH
Power inductor, 20% tol, SMT, RoHS
INDUCTOR, PWR, 150UH, 1A, 20%, 6MHZ; Product Range:COILCRAFT - DO3316P Series; Inductance:150µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.4ohm; RMS Current (Irms):1A; Saturation Current (Isat):1A; Case Dimensions:12.95mm x 9.4mm x 5.21mm; DC Current Rating:1A; Inductor Case Style:SMD; Self Resonant Frequency (Min):6MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc