Coilcraft DO3316H-121MLB

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DO3316H-121MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316H-121MLB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.06
Stock
0
1,509
Authorized Distributors
0
3
Inductance
120 nH
120 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 mΩ
1.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616
Wurth Elektronik74477450012
FIXED IND 120NH 10A 4 MOHM SMD
Wurth Elektronik744303012
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744307012
INDUCTOR, POWER, 0.12UH, 20%, 7.5X7.3MM; Product Range:WURTH ELEKTRONIK - WE-HCM

Descriptions

Descriptions of Coilcraft DO3316H-121MLB provided by its distributors.

General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 123NH, 17A, 20%, PWR, 200MHZ
INDUCTOR, PWR, 123NH, 17A,20%,200MHZ; Product Range:AEC-Q200 DO3316H Series; Inductance:120nH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:1500µohm; RMS Current (Irms):17A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316H121MLB