Wurth Elektronik 74477450012

Fixed Ind 120NH 10A 4 Mohm SMD
$ 1.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477450012.

Farnell

Datasheet6 pages11 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74477450012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Wurth Elektronik744303012
WE-HCM SMT High Current Flat Wire Inductor
Wurth Elektronik744307012
INDUCTOR, POWER, 0.12UH, 20%, 7.5X7.3MM; Product Range:WURTH ELEKTRONIK - WE-HCM
General Purpose Inductor, 0.12uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Wurth Elektronik744309012
Power Inductor, 120Nh, Shielded, 47.5A Rohs Compliant: Yes |Würth Elektronik 744309012

Descriptions

Descriptions of Wurth Elektronik 74477450012 provided by its distributors.

FIXED IND 120NH 10A 4 MOHM SMD
100KHz 250MHz 14A 10A 120nH 4m¦¸ ¡À20% 5820 , 5.8mm*5.2mm*2.3mm
INDUCTOR, UN-SHIELDED, 120NH, 14A, SMD
WE-PD2 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 120nH
CHOKE, 0.12UH, SMD; Inductance: 120nH; RMS Current (Irms): 10A; Inductor Construction: Unshielded; Saturation Current (Isat): 14A; Product Range: WE-PD2 Series; Power Inductor Case: 5.8mm x 5.2mm x 2mm; DC Resistance Max: 0.004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)