Coilcraft DO1608C-153MLC

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1608C-153MLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Future Electronics

Inventory History

3 month trend:
+154%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.77A 0.23Ohm DCR 1515 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 268mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Coilcraft DO1608C-153MLC provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 30MHz 230mOhm 15muH
Power inductor, 20% tol, SMT, RoHS
INDUCTOR, PWR, 15UH, 1.25A,20%,30MHZ
FIXED IND 15UH 1.25A 230MOHM SM
INDUCTOR, 15UH, 1.25A, 20%, PWR, 30MHZ; Inductance: 15µH; RMS Current (Irms): 1.25A; Inductor Construction: Unshielded; Saturation Current (Isat): 900mA; Product Range: DO1608C Series; Power Inductor Case: 6.6mm x 4.45mm x 2.9
INDUCTOR, 15UH, 1.25A,20%,30MHZ, REEL; Product Range:Coilcraft - DO1608C Series; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.23ohm; DC Current Rating:1.25A; Self Resonant Frequency:30MHz; Inductor Case Style:SMD; Core Material:-; MSL:(Not Available)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO-1608C-153MLC
  • DO1608C153MLC