Bourns SDR6603-150M

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR6603-150M.

IHS

Datasheet3 pages8 years ago

Master Electronics

CAD Models

Download Bourns SDR6603-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 1.15
Stock
33,061
49,500
Authorized Distributors
5
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1 A
-
Shielding
Unshielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
17
17
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 1.05A T/R
TAIYO YUDENCBC3225T150MR
Inductor Power Chip Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.2535Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
TAIYO YUDENNR4018T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.3Ohm DCR 1515 T/R
Ind Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A T/R
Wurth Elektronik744045150
Ferrite Bead, SMD, 1MHz-26MHz 1.24A 730mA 45Ω@1MHz 15μH 500mΩ ±20% 1812 4.5mm × 3.2mm × 2.9mm

Descriptions

Descriptions of Bourns SDR6603-150M provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
100KHz 30MHz 900mA 1A 17@2.52MHz 15¦ÌH 230m¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
FIXED IND 15UH 1A 230 MOHM SMD
Inductor, 15Uh, 20%, 1A, Smd; |Bourns, Inc. SDR6603-150M
1A 15uH ±20% 900mA SMD,4.5x6.6mm Power Inductors ROHS
Fixed Inductors 15uH 20% SMD 6603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.