Coilcraft A04TGLC

General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft A04TGLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+145%

CAD Models

Download Coilcraft A04TGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftA04TGLB
General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618
Coilcraft0908SQ-12NGLB
General Purpose Inductor, 0.0121uH, 2%, 1 Element, Air-Core, SMD, 0807
Coilcraft1508-13NGLB
General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1716
Inductor RF Chip Wirewound 12nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 12nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 13nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft A04TGLC provided by its distributors.

General Purpose Inductor, 0.0125uH, 2%, 1 Element, Air-Core, SMD, 1618
RF inductor, air core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 3.3GHz 3.4mOhm 12.5nH
150MHz 3.3GHz 4A 137 12.5nH 3.4m¦¸ ¡À2% 3.94mm*3.94mm*4.45mm
RF Inductors - SMD 12.5nH Unshld 2% 4A 3.4mOhms AECQ2
电感, 12.5NH, 0.02, 3.3GHZ, SMD, 整卷;
INDUCTOR, 12.5NH, 0.02, 3.3GHZ, RF, SMD; Inductance:12.5nH; RMS Current (Irms):4A; Product Range:Mini Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:3.94mm x 2.79mm x 3.15mm; DC Resistance Max:0.0034ohm; Self RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc