
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 2929SQ-331GEC | 0 | 1 | Tape & Reel (7 in.) | 14h | |||||||
| element14 APAC | 2929SQ-331GEC | 0 | 1 | Cut Tape | 12h | |||||||
| Farnell | 2929SQ-331GEC | 0 | 1 | Cut Tape | 23h | |||||||
| Win Source | WS-2929SQ-331GEC | 16 | 14 | 1d | ||||||||
| LCSC | C20623511 | 1 | 1 | 8h |
Download Coilcraft 2929SQ-331GEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 2929SQ-331GEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: