Coilcraft 2222SQ-221JEB

General Purpose Inductor, 0.22uH, 5%, 1 Element, Air-Core, SMD, 3922
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology2222SQ-221JEB3,000
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 2222SQ-221JEB.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.93
Stock
3,000
5,633
Authorized Distributors
0
3
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
5 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
11 mΩ
11 mΩ
Q Factor
140
140
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.206uH 5% 50MHz 100Q-Factor Air 3A 0.0105Ohm DCR T/R
Inductor RF Wirewound 0.222uH 5% 50MHz 100Q-Factor Air 3A 0.014Ohm DCR T/R
TAIYO YUDENHK1608R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.22uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.8Ohm DCR 0603 T/R
Inductor RF Wirewound 0.22uH 5% 50MHz 60Q-Factor Ceramic 0.67A 0.56Ohm DCR 1206 T/R

Descriptions

Descriptions of Coilcraft 2222SQ-221JEB provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Air-Core, SMD, 3922
RF inductor, air core, 5% tol, SMT, RoHS, halogen-free
INDUCTOR, 220NH, 5%, 1GHZ, RF, SMD
INDUCTOR, RF, 220NH, 5%, 1GHZ, SMD; Product Range:2222SQ Series; Inductance:220nH; Inductance Tolerance:± 5%; DC Resistance Max:0.011ohm; RMS Current (Irms):5A; Self Resonant Frequency Min:1GHz; Air Core Inductor Case:9.91mm x 5.59mm;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222SQ221JEB