Bourns CE201210-R22J

Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 Automotive T/R
$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-R22J.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.28%

CAD Models

Download Bourns CE201210-R22J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENHK1608R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ferrite Bead 50MHz-350MHz 300mA 12Ω@50MHz 220nH 1.4Ω ±5% 0805 SMD 2mm × 1.25mm × 1.05mm
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ferrite Bead 50MHz-350MHz 200mA 8Ω@50MHz 220nH 2.8Ω ±5% 0603 SMD 1.6mm × 800μm × 950μm
Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
TAIYO YUDENHK1005R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Bourns CE201210-R22J provided by its distributors.

Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Multilayer, 220Nh, 1.2Ohm, 350Mhz; |Bourns, Inc. CE201210-R22J.
50MHz 350MHz 300mA 20@50MHz 220nH 1.2Ω ±5% 0805 SMD mount 2mm*1.25mm*1.2mm
CHIP INDUCTOR 220NH 300MA 5% 350MHZ; Product Range:CE201210 Series; Inductance:220nH; DC Current Rating:300mA; High Frequency Inductor Case:0805 ^2012 Metric]; Inductor Construction:Multilayer; DC Resistance Max:1.2ohm; Q Factor:20

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-R22J.
  • CE201210R22J