Coilcraft 2222SQ-111JEB

General Purpose Inductor, 0.11uH, 5%, 1 Element, Air-Core, SMD, 2522
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology2222SQ-111JEB3,750
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 2222SQ-111JEB.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.93
Stock
3,750
3,559
Authorized Distributors
0
4
Inductance
110 nH
110 nH
Tolerance
5 %
5 %
Current Rating
5.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.5 mΩ
6.5 mΩ
Q Factor
140
140
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.111uH 5% 50MHz 100Q-Factor Air 3.5A 0.0095Ohm DCR T/R
Inductor RF Multi-Layer 0.12uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2Ohm DCR 0603 T/R
TAIYO YUDENHK1608R12J-T
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.12uH 5% 50MHz 22Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK2125R12J-T
Multilayer Inductor, 120 nH, 430 Milliohm, ± 5%, 700 MHz, 300 mA, 0805 [2012 Metric]
RF Inductors - SMD FIXED IND 100NH 1A 160 MOHM SMD

Descriptions

Descriptions of Coilcraft 2222SQ-111JEB provided by its distributors.

General Purpose Inductor, 0.11uH, 5%, 1 Element, Air-Core, SMD, 2522
RF inductor, air core, 5% tol, SMT, RoHS, halogen-free
INDUCTOR, 110NH, 5%, 1GHZ, RF, SMD
INDUCTOR, RF, 110NH, 5%, 1GHZ, SMD; Product Range:2222SQ Series; Inductance:110nH; Inductance Tolerance:± 5%; DC Resistance Max:6500µohm; RMS Current (Irms):5.7A; Self Resonant Frequency Min:1GHz; Air Core Inductor Case:5.35mm x ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222SQ111JEB