Coilcraft 2014VS-111MED

General Purpose Inductor, 0.108uH, 20%, 1 Element, Air-Core, SMD, 7754
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 2014VS-111MED.

Farnell

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-76.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coilcraft1212VS-111MEB
General Purpose Inductor, 0.117uH, 20%, 1 Element, Air-Core, SMD, 4745
Coilcraft1212VS-111MED
General Purpose Inductor, 0.117uH, 20%, 1 Element, Air-Core, SMD, 4745
Murata Power Solutions30121BC
General Purpose Inductor, 0.114uH, 20%, 1 Element, SMD, 4028
Inductor Power Unshielded Wirewound 0.11uH 20% 1MHz Ferrite 36A 0.000286Ohm DCR T/R
Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 43A T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R

Descriptions

Descriptions of Coilcraft 2014VS-111MED provided by its distributors.

General Purpose Inductor, 0.108uH, 20%, 1 Element, Air-Core, SMD, 7754
Power inductor, high current, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.108UH, 320MHZ, 20%, SMD,REEL; Inductance:108nH; RMS Current (Irms):42A; Product Range:2014VS Series; Inductance Tolerance:± 20%; Air Core Inductor Case:19.56mm x 13.6mm x 8.31mm; DC Resistance Max:0.00134ohm; Self RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2014VS111MED