Coilcraft 1212VS-111MEB

General Purpose Inductor, 0.117uH, 20%, 1 Element, Air-Core, SMD, 4745
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1212VS-111MEB01Cut Tape
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1212VS-111MEB.

Farnell

Datasheet3 pages5 years ago

Newark

Coilcraft Direct

CAD Models

Download Coilcraft 1212VS-111MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.365
Stock
0
924
Authorized Distributors
1
4
Inductance
117 nH
117 nH
Tolerance
20 %
20 %
Current Rating
44 A
44 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.43 mΩ
1.43 mΩ
Q Factor
165
165
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Coilcraft2014VS-111MEB
General Purpose Inductor, 0.108uH, 20%, 1 Element, Air-Core, SMD, 7754
Coilcraft2014VS-111MED
General Purpose Inductor, 0.108uH, 20%, 1 Element, Air-Core, SMD, 7754
Murata Power Solutions30121BC
General Purpose Inductor, 0.114uH, 20%, 1 Element, SMD, 4028
Coilcraft1010VS-111MEC
General Purpose Inductor, 0.111uH, 20%, 1 Element, Air-Core, SMD, 3939
Inductor Power Unshielded Wirewound 0.12uH 20% 1MHz Ferrite 31A 0.000371Ohm DCR T/R
Inductor Power Unshielded Wirewound 0.11uH 20% 1MHz Ferrite 36A 0.000286Ohm DCR T/R

Descriptions

Descriptions of Coilcraft 1212VS-111MEB provided by its distributors.

General Purpose Inductor, 0.117uH, 20%, 1 Element, Air-Core, SMD, 4745
Power inductor, high current, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.117UH, 399MHZ, 20%, SMD
INDUCTOR, 0.117UH, 399MHZ, 20%, SMD; Inductance: 117nH; RMS Current (Irms): 44A; Product Range: 1212VS Series; Inductance Tolerance: ± 20%; Air Core Inductor Case: 12mm x 11.5mm x 11.3mm; DC Resistance Max: 0.00143ohm; Self Resonant Frequency Min: 399MHz; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 44A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212VS111MEB