
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812SMS-R12JLC | 12,486 | 1 | Tape & Reel (7 in.) | 8h | |||||||
| Farnell | 1812SMS-R12JLC | 15 | 1 | Cut Tape | 16h | |||||||
| element14 APAC | 1812SMS-R12JLC | 15 | 1 | Cut Tape | 6h | |||||||
| Mouser | 994-1812SMS-R12JLC | 1,465 | 1 | Tape & Reel | ||||||||
| Win Source | WS-1812SMS-R12JLC | 7,500 | 175 | 18h |
Download Coilcraft 1812SMS-R12JLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1812SMS-R12JLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: