Coilcraft 1812SMS-56NGLC

General Purpose Inductor, 0.056uH, 2%, 1 Element, Air-Core, SMD, 2520
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812SMS-56NGLC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-27.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Unshielded Wirewound 15nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 T/R
Inductor RF Chip Unshielded Wirewound 0.056uH 2% 50MHz 75Q-Factor Ceramic 1.2A 0.12Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 56nH 2% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 56nH 2% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 1812SMS-56NGLC provided by its distributors.

General Purpose Inductor, 0.056uH, 2%, 1 Element, Air-Core, SMD, 2520
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead FLAT Fixed Inductor 125C 1.5GHz 6.2mOhm 56nH
150MHz 1.5GHz 3A 100 56nH 6.2m¦¸ ¡À2% 1812 4.95mm*4.95mm*6.35mm
RF inductor, air core, 2% tol, SMT, RoHS
Midi Spring® Air Core Inductors
INDUCTOR, 56NH, 2%, 1.5GHZ, RF, SMD; Inductance:56nH; RMS Current (Irms):3A; Product Range:Midi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:4.95mm x 3.56mm x 4.2mm; DC Resistance Max:0.0062ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812SMS56NGLC