Coilcraft 1008HT-56NTGLB

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-56NTGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
2,285
4,962
Authorized Distributors
1
1
Inductance
56 nH
56 nH
Tolerance
2 %
2 %
Current Rating
620 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
50
50
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

Descriptions

Descriptions of Coilcraft 1008HT-56NTGLB provided by its distributors.

General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.5GHz 180mOhm 56nH
INDUCTOR, RF, 56NH, 2%, 1.5GHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.056µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):1.5GHz; DC Resistance Max:0.18ohm; Current Rating:620mA; Inductor Case Style:SMD; DC Current Rating:620mA; Q Factor:50; Q Test Frequency:300MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT56NTGLB