
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812SMS-47NGLC | 1,359 | 1 | Tape & Reel (7 in.) | 6h | |||||||
| Mouser | 994-1812SMS-47NGLC | 1,820 | 1 | Tape & Reel | ||||||||
| Farnell | 1812SMS-47NGLC | 398 | 1 | Cut Tape | 15h | |||||||
| element14 APAC | 1812SMS-47NGLC | 398 | 1 | Cut Tape | 3h | |||||||
| HQonline | ZHLM0001871 | 82 | 1 | >1w |
Download datasheets and manufacturer documentation for Coilcraft 1812SMS-47NGLC.
Download Coilcraft 1812SMS-47NGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1812SMS-47NGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: