What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN47NG00D

Inductor RF Chip Wirewound 47nH 2% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN47NG00D.

Farnell

Datasheet5 pages17 years ago

Newark

_legacy Avnet

Geoflip

Ciiva

Inventory History

3 month trend:
+55.39%

CAD Models

Download Murata LQW15AN47NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.083
Stock
1,966,889
332,144
Authorized Distributors
6
5
Inductance
47 nH
47 nH
Tolerance
2 %
2 %
Current Rating
210 mA
210 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.08 Ω
1.08 Ω
Q Factor
25
25
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 51nH 2% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 43nH 2% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 47nH 2% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 47nH 2% 250MHz 20Q-Factor Ceramic 150mA 0402 T/R
General Purpose Inductor, 0.043uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN47NG00D provided by its distributors.

Inductor RF Chip Wirewound 47nH 2% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Wirewound Inductor, 47 nH, 1.08 ohm, 2.9 GHz, 210 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 1.08Ω 47nH ±2% 210mA 2.9GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 47Nh, 210Ma, 2%, 2.9Ghz; Inductance:47Nh; Dc Resistance Max:1.08Ohm; Self Resonant Frequency:2.9Ghz; Dc Current Rating:210Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15An_00 Series; Product Length:1Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN47NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN47NG00D.