What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN47NG00D

Inductor RF Chip Wirewound 47nH 2% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN47NG00D.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Newark

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-7.39%

CAD Models

Download Murata LQW18AN47NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.085
Stock
1,627,579
24,585
Authorized Distributors
6
6
Inductance
47 nH
47 nH
Tolerance
2 %
2 %
Current Rating
380 mA
380 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
38
38
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 43nH 2% 100MHz 40Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 51nH 2% 100MHz 38Q-Factor 370mA 330mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Unshielded Wirewound 47nH 2% 200MHz 36Q-Factor Ceramic 400mA 0603 T/R
Ind Chip Unshielded Wirewound 51nH 2% 200MHz 35Q-Factor Ceramic 390mA 0603 T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.3GHz 1.6Ohm Max 47nH

Descriptions

Descriptions of Murata LQW18AN47NG00D provided by its distributors.

Inductor RF Chip Wirewound 47nH 2% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Wirewound Inductor, 47 nH, 0.29 ohm, 2.6 GHz, 380 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.047uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 47 nH ±2 % 380 mA 290 mOhm SMT Unshielded Wirewound Inductor
INDUCTOR, 47NH, 0603 CASE; Inductance: 47nH; Product Range: LQW18A_00 Series; DC Current Rating: 380mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.29ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 2.6GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Length / Height: 1.6mm; External Width: 0.8mm; Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN47NG00D.