Coilcraft 1812PS-272KLB

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies1812PS-272KLB0
>1wk
Summit Electronics1812PS-272KLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812PS-272KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.12
Stock
1
18,996
Authorized Distributors
0
2
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1008PS-272KLB
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-272KLC
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
API DelevanS1210R-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1210-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanS1812-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1913

Descriptions

Descriptions of Coilcraft 1812PS-272KLB provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 2.7UH, 2.3A, 10%, PWR, 265MHZ
INDUCTOR, PWR, 2.7UH,2.3A,10%,265MHZ; Product Range:1812PS Series; Inductance:2.7µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.08ohm; RMS Current (Irms):2.3A; Saturation Current (Isat):1.4A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PS272KLB