Coilcraft 1812LS-683XJLB

General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-683XJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.55
Stock
230
2,820
Authorized Distributors
0
3
Inductance
68 µH
68 µH
Tolerance
5 %
5 %
Current Rating
-
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6 Ω
6 Ω
Q Factor
40
40
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Wirewound 68uH 5% 2.5MHz 42Q-Factor Iron 169mA AXL
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
Fixed Inductor 1210 68µH ±5% 50mA 3.20 x 2.50mm 2.20mm 9Ω 12MHz 30@2.52MHz
TAIYO YUDENLBM2016T680J
Inductor RF Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.09A 9.1Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft 1812LS-683XJLB provided by its distributors.

General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
RF inductor, ferrite core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS683XJLB