Bourns 78F680J-RC

RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F680J-RC.

IHS

Datasheet3 pages8 years ago

Newark

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-11.03%

CAD Models

Download Bourns 78F680J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 68uH 5% 2.5MHz 8Q-Factor Ferrite 0.04A 17.5Ohm DCR 0805 T/R
Inductor RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 50mA 9Ohm DCR 1210 T/R
Ind Power Molded Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 70mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 68uH 5% 2.52MHz 30 Q-Factor Ferrite 50mA T/R
TAIYO YUDENLBM2016T680J
Inductor RF Wirewound 68uH 5% 2.52MHz 20Q-Factor Ferrite 0.09A 9.1Ohm DCR 0806 T/R
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 78F680J-RC provided by its distributors.

RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag
General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core
CHOKE, 68UH, 137MA, 5%, 6.5MHZ; Product Range: 78F Series; Inductance: 68µH; DC Current Rating: 185mA; DC Resistance Max: 3.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 6.5MHz; Body Material
Choke, 68Uh, 137Ma, 5%, 6.5Mhz; Rango De Producto:Serie 78F; Inductancia:68Μh; Inductancia, Tolerancia:± 5%; Resistencia Dc Máx.:3.3Ohm; Intensidad Nominal Dc:185Ma; Frecuencia De Autoresonancia Mín.:6.5Mhz; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 78F680J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.