Coilcraft 1812LS-154XJLB

General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812LS-154XJLB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
314
51,322
Authorized Distributors
0
2
Inductance
150 µH
150 µH
Tolerance
5 %
5 %
Current Rating
130 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
13 Ω
13 Ω
Q Factor
36
36
Test Frequency
790 kHz
790 kHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

RF Choke Bobbin Core 150uH 5% 790KHz 60Q-Factor Ferrite 0.15A 5.4Ohm DCR AXL Bag
Inductor RF Chip Unshielded Wirewound 150uH 5% 796KHz 40Q-Factor 105mA 9Ohm DCR 1812 T/R
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
API Delevan1537-84J
General Purpose Inductor, 150uH, 5%, 1 Element, Iron-Core

Descriptions

Descriptions of Coilcraft 1812LS-154XJLB provided by its distributors.

General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Fixed Inductors 1812LS Ferrite Chip 150 uH 5 % 0.13 A
RF inductor, ferrite core, 5% tol, SMT, RoHS
INDUCTOR, RF, 150UH, 5%,11.3MHZ, SMD; Product Range:1812LS Series; Inductance:150 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:11.3MHz; DC Resistance Max:13ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812LS154XJLB