Bourns CM453232-151JL

General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-151JL.

IHS

Datasheet4 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-2.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 150uH 5% 796KHz 40Q-Factor 105mA 9Ohm DCR 1812 T/R
Ind Chip Molded Bobbin Core 150uH 5% 796KHz 40Q-Factor Ferrite 105mA 1812 T/R
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Power Molded 150uH 5% 796KHz 20Q-Factor Ferrite 65mA 1210 Blister Plastic T/R
RF Choke Bobbin Core 150uH 5% 796KHz 60Q-Factor Ferrite 0.175A 4Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns CM453232-151JL provided by its distributors.

General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
796KHz 5MHz 105mA 40@796kHz 150¦ÌH 9¦¸ ¡À5% 1812 4.5mm*3.2mm*3.4mm
FIXED IND 150UH 105MA 9 OHM SMD
CM45 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 150muH
CHIP INDUCTOR, 150UH, 105MA 5% 5MHZ
105mA 150uH ±5% 1812 Power Inductors ROHS
MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL
Inductor, 150Uh, 105Ma, 5%, 5Mhz; Inductance:150Μh; Dc Resistance Max:9Ohm; Self Resonant Frequency:5Mhz; Dc Current Rating:105Ma; Inductor Case/Package:1812 [4532 Metric]; Product Range:Cm45 Series; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. CM453232-151JL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.